10JD3801T00XH

NexCOBOT
230-10JD3801T00XH
10JD3801T00XH

製造商:

說明:
工業機箱電腦 Edge AI Computer

庫存量: 2

庫存:
2
可立即送貨
在途量:
1
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14,902.86 HK$14,902.86

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 工業機箱電腦
RoHS:  
ARM Cortex A78AE
LPDDR5
137 mm x 133 mm x 70.4 mm
+ 55 C
- 10 C
品牌: NexCOBOT
組裝國家: Not Available
擴散國: Not Available
原產國: TW
處理器品牌: NVIDIA
產品類型: Industrial PCs
系列: Coeus-3801T
子類別: Computing
公司名稱: NexCOBOT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Coeus - 3801T Edge AI Computer

NexCOBOT Coeus - 3801T Edge AI Computer features NVIDIA® Jetson Orin™ NX module that offers up to 100TOPS of AI performance. This AI computer offers fanless passive cooling and a wide temperature design. The Coeus - 3801T AI computer supports a variety of AI frameworks and 4G/WiFi. This AI computer operates within the -10°C to 55°C temperature range. Typical applications include AI reasoning and robot development.