ED-IPC1100 Raspberry Pi CM0 Industrial Computers

EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial Computers are built around the Raspberry Pi Compute Module ecosystem, offering complete hardware and software compatibility for seamless integration into existing Raspberry Pi–based systems. Powered by a 1GHz quad-core 64-bit Arm® Cortex®-A53 processor, the system includes 512MB of SDRAM and optional 8GB or 16GB eMMC storage. Rich industrial and multimedia interfaces are provided, including HDMI, dual USB 2.0 ports, 100Mbps Ethernet, and an RS-485 interface, along with support for 2.4GHz Wi-Fi®, BLUETOOTH®, and optional 4G CAT1 connectivity for flexible networking in edge and IoT deployments.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 處理器類型 最大RAM容量 存儲類型 尺寸 顯示連接埠 儲存設備 安裝風格 USB 連接埠數目 最高工作溫度 最低工作溫度 功率消耗 電源電壓 - 最小值 電源電壓 - 最大值 作業系統
EDATEC 工業機箱電腦 1GHz quad-core Cortex-A53 512MB RAM 8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT external antenna DIN-Rail brasket pre-installed US-Version 6庫存量
最少: 1
倍數: 1

ARM Cortex A53 512 MB eMMC 104 mm x 86.4 mm x 26 mm 1 x HDMI 8 GB DIN Rail 2 x USB 2.0 + 60 C - 20 C 12 W 9 V 28 V Raspberry PI
EDATEC 工業機箱電腦 1GHz quad-core Cortex-A53 512MB RAM 8GB eMMC HDMI Ethernet 2xUSB 2.0 1x RS485 WiFi/BT external antenna 4G CAT1(EU version) DIN-Rail brasket pre-installed
9預期20/4/2026
最少: 1
倍數: 1

ARM Cortex A53 512 MB eMMC 104 mm x 86.4 mm x 26 mm 1 x HDMI 8 GB DIN Rail 2 x USB 2.0 + 60 C - 20 C 12 W 9 V 28 V Raspberry PI