10J70020000X0

NexAIoT
230-10J70020000X0
10J70020000X0

製造商:

說明:
工業機箱電腦 NIFE200 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 85x157x214 mm, FBI Expansion opening (Barebone only. Any additional components are optional.)

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,990.49 HK$5,990.49

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 工業機箱電腦
RoHS:  
Intel Celeron
8 GB
DDR3L
85 mm x 157 mm x 214 mm
+ 55 C
- 5 C
品牌: NexAIoT
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
處理器品牌: Intel
產品類型: Industrial PCs
系列: NIFE200
原廠包裝數量: 1
子類別: Computing
公司名稱: NexAIoT
每件重量: 3.3 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

NIFE 200 Factory Automation Fanless System

NexAIoT NIFE 200 Factory Automation Fanless System is powered by the Intel® Celeron® processor J1900 (formerly codenamed "Bay Trail-D"). The NIFE 200 is an intelligent PC-based controller and IoT gateway for factory automation. The NIFE 200 supports up to 8G DDR3L memory and has several options on storage devices like SD, mSATA, HDD, and SSD. The NIFE 200 supports operating temperature from -5° up to 55°C with typical DC input 24V ±20% range. The NIFE 200 has high integration ability with an optional mini-PCIe modules and 2 x COM ports. This makes it a reliable connection with devices in factory automation applications.