10J70010500X0

NexAIoT
230-10J70010500X0
10J70010500X0

製造商:

說明:
工業機箱電腦 NIFE105 w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm (Barebone only. Any additional components are optional.)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,329.40 HK$6,329.40

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 工業機箱電腦
RoHS:  
Intel Atom
46.2 mm x 100 mm x 120 mm
+ 60 C
- 10 C
品牌: NexAIoT
組裝國家: Not Available
擴散國: Not Available
原產國: TW
已安裝RAM: 4 GB
封裝: Bulk
處理器品牌: Intel
產品類型: Industrial PCs
系列: NIFE105
原廠包裝數量: 1
子類別: Computing
公司名稱: NexAIoT
每件重量: 2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

NIFE 105 Factory Automation Fanless System

NexAIoT NIFE 105 Automation Systems is an entry-level Fieldbus controller, suitable for M2M communication gateway and data server applications. The NIFE 105 features the Intel Atom® x5-E3930 Processor. It has a palm-size form factor, making it suitable for entry-level automation systems and satisfying the needs of steady system performance and installation in the gateway field or a small controller cabinet. NIFE 105 meets PLCopen® specifications and allows easy control programming via Softlogic Tool Kit. Using libraries of reusable logic and motion functionality, control schemes can be developed with reduced programming efforts for fast deployment of SoftPLC controller and M2M gateway.