F5110-V194

Kontron
168-F5110-V194
F5110-V194

製造商:

說明:
工業主機板 Intel 12th/13th Gen Core Processor Series, Intel R680E Chipset

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,053.73 HK$3,053.73

商品屬性 屬性值 選擇屬性
Kontron
產品類型: 工業主機板
RoHS:  
DDR5
10 x USB 3.2, 3 x USB 2.0
0 C
+ 60 C
品牌: Kontron
核心: Intel 12th Gen Core
組裝國家: Not Available
擴散國: Not Available
原產國: DE
數據匯流排寬度: 32 bit
接口類型: Audio, Ethernet, RS-232, USB, VGA
存儲容量: 12 GB
安裝風格: Chassis Mount
SATA 連接埠數目: 4 Ports
處理器品牌: Intel
產品: Embedded Processors
產品類型: Industrial Motherboards
原廠包裝數量: 1
子類別: Embedded Processors & Controllers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.J

K3851-R ATX Industrial Motherboard

Kontron K3851-R ATX Industrial Motherboard is equipped with the high-performance Intel® R680E Chipset with support for the 12th gen. Intel® Core™ i9/i7/i5/i3 processors and the Intel® Pentium® and Intel® Celeron® processors. Designed and approved for 24/7 continuous operation and a temperature range up to +60°C, the K3851-R ATX provides high functionality. The motherboard offers iAMT-based Out-of-Band management features and supports features like DDR5 or PCI Express Gen5, TSN, or Realtime (TCC). The Kontron K3851-R ATX Industrial Motherboard is particularly suitable for applications in the industrial automation market, such as control PCs in 19" rack format (e.g. for robotics), medical technology, high-performance workstations for CAD applications, video editing/displays, and more.