ED-CM4IND-1432-4C(EU)

EDATEC
41-ED-CM4IND-1432CEU
ED-CM4IND-1432-4C(EU)

製造商:

說明:
工業機箱電腦 CM4IND baseboard with CM4104032, external WIFI antenna, 4G module (EU), 4G antenna, metal case

壽命週期:
Mouser新產品

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,321.00 HK$2,321.00
HK$2,275.62 HK$22,756.20
HK$2,262.06 HK$56,551.50
50 報價

商品屬性 屬性值 選擇屬性
EDATEC
產品類型: 工業機箱電腦
RoHS:  
BCM2711
4 GB
Flash, LPDDR4
147 mm x 119 mm x 28 mm
+ 50 C
0 C
品牌: EDATEC
已安裝RAM: 4 GB
封裝: Each
處理器品牌: Broadcom
產品類型: Industrial PCs
系列: CM4 Industrial
原廠包裝數量: 1
子類別: Computing
每件重量: 700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ED-CM4IND Industrial Embedded Computers

EDATEC ED-CM4IND Industrial Embedded Computers are based on the Raspberry Pi CM4. The ED-CM4IND devices offer RS232/RS485 serial interfaces, multiple-channel 12-bit analog input, and an isolated input. ED-CM4IND can be configured with 1GB/2GB/4GB/8GB RAM and 8GB/16GB/32GB eMMC to support various applications and can be booted up via an SD card. The ED-CM4IND offers various industrial communication interfaces and functions, such as an RS232, RS485, a high-precision ADC, an isolated input, relay control, a real-time clock (RTC) with a battery backup, and an alarm buzzer. The device has one Ethernet interface with a PoE input, one 10/100M port, a 4G/LTE module, an external antenna connection, and is certified with 2.4G/5.8G dual-band Wi-Fi® and BLUETOOTH®. ED-CM4IND supports Raspberry Pi’s 8-megapixel camera with one DSI display port and one HDMI cable port. An onboard 32Mb serial Flash stores system data and the power supply input accommodates a wide voltage range.