RX610H

BCM Advanced Research
69-RX610H
RX610H

製造商:

說明:
工業主機板 Micro ATX Motherboard

壽命週期:
Mouser新產品
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
BCM Advanced Research
產品類型: 工業主機板
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
M.2
Intel H610E
DDR5
2 Channel
5.6 GHz
3 Port
M.2, PCIe
6 x USB 2.0, 6 x USB 3.2
2 Port
0 C
+ 60 C
品牌: BCM Advanced Research
核心: Intel i3/i5/i7/i9
尺寸: 244 mm x 244 mm
支援 ECC 記憶體: Non-Supported
頻率: 5.6 GHz
FSB 同位元: No Parity
Intel 超執行緒技術: Without HT Technology
Intel 虛擬化技術 - VT: Without VT
接口類型: I2C, SPI, USB
存儲容量: 64 GB
安裝風格: Board Mount
內核數目: 16 Core
SATA 連接埠數目: 4 Port
處理器品牌: Intel
產品: Industrial Motherboards
產品類型: Industrial Motherboards
系列: Raptor Lake
原廠包裝數量: 10
USB 修訂: USB 2, USB 3.2
零件號別名: 71842-IA 71842-1A
每件重量: 7.8 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180

Micro ATX (µATX) Motherboards

BCM Advanced Research Micro ATX (µATX) Motherboards, including the RX680R and RX610H, are engineered to deliver scalable performance, rich connectivity, and long-life support for embedded and industrial applications. Built on the Intel® 12th/13th/14th Gen Core™ processor platforms, these motherboards leverage the R680E and H610E chipsets (respectively), balancing cost-efficiency and high-end computing. The RX680R targets demanding environments like Artificial Intelligence (AI) edge computing, medical imaging, and multi-display systems, featuring quad DisplayPort™ outputs, PCIe Gen5 expansion, and up to 128GB of DDR5 memory. In contrast, the RX610H is ideal for applications requiring reliable performance in a compact form factor, such as kiosks, digital signage, and industrial control systems, with support for DDR5 memory, dual LAN, and triple display outputs. The compact 9.6" x 9.6" boards support a wide range of I/O interfaces, including multiple COM ports, USB 3.2, M.2 slots, and SATA III, making these motherboards versatile solutions for modern embedded computing needs.