MX610HD

BCM Advanced Research
69-MX610HD
MX610HD

製造商:

說明:
工業主機板 Mini ITX Motherboard

壽命週期:
Mouser新產品

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,291.00 HK$2,291.00

商品屬性 屬性值 選擇屬性
BCM Advanced Research
產品類型: 工業主機板
RoHS:  
M.2
Intel H610E
DDR5
2 Channel
5.6 THz
3 Port
M.2, PCIe
4 x USB 3.2, 6 x USB 2.0
2 Port
0 C
+ 60 C
品牌: BCM Advanced Research
組裝國家: TW
擴散國: Not Available
原產國: TW
尺寸: 170 mm x 170 mm
支援 ECC 記憶體: Non-Supported
嵌入式選項: Non-Embedded
頻率: 5.6 GHz
FSB 同位元: No Parity
Intel 超執行緒技術: Without HT Technology
Intel 虛擬化技術 - VT: Without VT
接口類型: USB
存儲容量: 64 GB
安裝風格: Board Mount
內核數目: 16 Core
SATA 連接埠數目: 3 Port
工作電源電壓: 12 VDC to 24 VDC
處理器品牌: Intel
產品: Motherboard Supports
產品類型: Industrial Motherboards
系列: Raptor Lake
原廠包裝數量: 12
電源電壓 - 最大值: 24 VDC
電源電壓 - 最小值: 12 VDC
USB 修訂: USB 2, USB 3.2
零件號別名: 71852-IA
每件重量: 8 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180

12/13/14th Gen Intel® Mini-ITX Motherboards

BCM Advanced Research 12th/13th/14th Gen Intel® Platform Mini-ITX Motherboards (including the MX680RD, MX610HD, and MX610H) are engineered for high-performance embedded and industrial computing applications that demand scalability, rich connectivity, and long lifecycle support. The MX680RD, based on the Intel R680E chipset, supports socket-type 12th to 14th Gen Intel Core™ processors, DDR5 memory, and dual 2.5GbE LAN, making it ideal for compute-intensive workloads such as AI inference, industrial automation, and edge servers. The MX610HD and MX610H, built on the H610 chipset, offer cost-effective solutions with support for DDR4 memory, triple display outputs, and a variety of I/O, including COM, USB, and M.2 expansion. These boards are well-suited for digital signage, kiosks, and medical systems. All three boards feature TPM 2.0, watchdog timers, and wide voltage input (12VDC to 24VDC), ensuring robust performance and security in mission-critical environments.