Q870A-IM-A

Asus
47-Q870A-IM-A
Q870A-IM-A

製造商:

說明:
工業主機板 Q870 ATX motherboard, Intel Core Ultra Processors(Series 2), 125W TDP, 4*U-DIMM, 3*Lan, 2*PCIe x16 slots, 1*PCI, VGA, HDMI, DP++, 3*M.2 slot, 6*COM, 4*SATA, USB 3.2 Gen 2, USB Type C

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Asus
產品類型: 工業主機板
付運限制:
 Mouser目前不在您的地區出售本產品。
品牌: Asus
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Industrial Motherboards
原廠包裝數量: 1
零件號別名: 90ME0A20-M0UCY0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Q870A-IM-A Industrial Motherboard

Asus Q870A-IM-A Industrial Motherboard is a high-performance industrial ATX motherboard designed for demanding edge computing and embedded applications. Built on the Intel® Q870 chipset, the Asus Q870A-IM-A supports 14th- and 13th-Gen Intel Core processors, delivering powerful computing capabilities for industrial automation, smart healthcare, and intelligent transportation systems. The board features extensive I/O options, including multiple COM ports, dual Intel LAN, and support for up to four displays, making the motherboard ideal for multi-screen applications such as digital signage and control centers. With industrial-grade reliability, long-term availability, and support for wide temperature ranges, the Q870A-IM-A is engineered to meet the rigorous demands of 24/7 operation in mission-critical environments.