10J70021000X0

NexAIoT
230-10J70021000X0
10J70021000X0

製造商:

說明:
工業機箱電腦 Intel Celeron J6413 Quad Core 1.8 GHz Fanless System

壽命週期:
Mouser新產品

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,803.32 HK$5,803.32

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 工業機箱電腦
RoHS:  
Intel Cerelon
Celeron J6413
1.8 GHz
SO-DIMM DDR4
1.8 GHz
85 mm x 157 mm x 214 mm
1 x HDMI, 1 x DP 1.4++
32 GB
DIN-Rail
6 Port
3 Port
+ 60 C
- 10 C
60 W
Windows 10, Windows 11, Linux
Aluminum
品牌: NexAIoT
擴展槽: PCIe Socket
處理器品牌: Intel
產品類型: Industrial PCs
系列: NIFE 210-E01
子類別: Computing
公司名稱: NexAIoT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

NIFE 210 Factory Automation Fanless System

NexAIoT NIFE 210 Factory Automation Fanless System with fieldbus expansion ability is powered by Intel® Celeron® J6413 processor. This fanless system features high integration ability with three LAN ports, two isolated COM ports, and optional M.2 and mini-PCIe modules. This functionality allows reliable connection with devices in factory automation, IoT, and communication applications. The NIFE 210 system supports up to 32GB DDR4 memory, DuoSSD (2.5” SSD + MicroSD card), ATX power mode, DIN-rail mounting, and 24VDC power input with ±20% range. This system is designed for industrial environments and is compliant with EN61000-6-2 standard. The NIFE 210 system operates with -10°C to 60°C extended operating temperature range and can serve as both a factory automation controller and a gateway.