ED-HMI3010-xC Industrial Panel PCs

EDATEC ED-HMI3010-xC Industrial Panel PCs are designed for seamless user experiences in industrial applications. These human-machine interface (HMI) devices are based on Raspberry Pi 5. With advanced features and a rugged design, the PCs provide reliable and efficient operation in demanding environments. Featuring a TFT display ranging from 7.0" to 18.5", these HMIs offer vibrant visuals and responsive touch interactions. The devices are powered by the Broadcom BCM2712 2.4GHz quad-core 64-bit Arm® Cortex®-A76 CPU and support up to 8GB LPDDR4X RAM, ensuring smooth multitasking and efficient data processing. Storage options include a 32GB or 64GB SD card. For connectivity, the HMIs provide a Gigabit Ethernet port, two USB 3.0, and two USB 2.0 ports, facilitating seamless integration with peripherals. Dual 4Kp60 HDMI display output enables high-resolution visualization.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 觸控螢幕類型 處理器品牌 處理器類型 顯示器類型 頻率 工作電源電壓 接口類型 顯示解像度 - 像素 對角線 最低工作溫度 最高工作溫度 尺寸
EDATEC 人機介面顯示器和面板式個人電腦 15.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 15庫存量
最少: 1
倍數: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 15.6 in - 20 C + 50 C 388.3 mm x 238.3 mm x 46.5 mm
EDATEC 人機介面顯示器和面板式個人電腦 13.3 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 4庫存量
最少: 1
倍數: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 13.3 in - 20 C + 50 C 340.2 mm x 211.2 mm x 46.5 mm
EDATEC 人機介面顯示器和面板式個人電腦 11.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 5庫存量
最少: 1
倍數: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 11.6 in - 20 C + 50 C 303.3 mm x 191.3 mm x 46.5 mm
EDATEC 人機介面顯示器和面板式個人電腦 18.5 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 5庫存量
最少: 1
倍數: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 18.5 in - 20 C + 50 C 457.3 mm x 278.3 mm x 46.5 mm