UTC-115GP-NUS1F

Advantech
923-UTC-115GP-NUS1F
UTC-115GP-NUS1F

製造商:

說明:
人機介面顯示器和面板式個人電腦 15.6" FHD,Pcap,N4200,8G,128G,WF,US PWC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,031.48 HK$9,031.48

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 人機介面顯示器和面板式個人電腦
All-in-One
Capacitive
Intel
Pentium N4200
TFT Display
1.1 GHz to 2.5 GHz
4 GB
12 V to 24 V
Audio, Ethernet, HDMI, RS-232, USB
1920 x 1080
0 C
+ 40 C
398.8 mm x 248.2 mm x 29.5 mm
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 8 GB
存儲類型: DDR3L
功率消耗: 26 W
產品類型: Panel PCs
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471410150
TARIC:
8471410000
ECCN:
5A992.C

UTC-115 Touch Panel Computer

Advantech UTC-115 Touch Panel Computer features a built-in Intel® Pentium® N4200 processor and a 15.6" monitor with a 16:9 widescreen display. This computer includes a touch-based, wide-format LCD panel as part of its all-in-one computing system. The UTC-115 touch panel computer comes with a slimmer and lighter design, with a 3-way cable routing design. This device supports both landscape and portrait screen orientations. The UTC-115 touch panel computer comprises VESA 100mm standard mounting holes for varied mounting demands. This computer incorporates an IP65-rated front panel for water and dust resistance.