AIM-68H-202000

Advantech
923-AIM-68H-202000
AIM-68H-202000

製造商:

說明:
人機介面顯示器和面板式個人電腦 10I/N200/8G/128G/HB/Wifi6E/Win10

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$18,279.23 HK$18,279.23

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 人機介面顯示器和面板式個人電腦
RoHS:  
Capacitive
Intel
Pentium N200
LCD
3.7 GHz
128 GB
9 VDC to 32 VDC
USB
1920 x 1200
10.1 in
0 C
+ 40 C
280 mm x 18.3 mm x 180.1 mm
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 8 GB
存儲類型: LPDDR5
板上儲存大小: 128 GB
產品類型: Panel PCs
系列: AIM-68H
原廠包裝數量: 1
子類別: Computing
公司名稱: Advantech
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

AIM-68H 10.1" Medical-Grade Tablets

Advantech AIM-68H 10.1" Medical-Grade Tablets are slim, multi-functional tablets for medical use. These Advantech high-performance tablets are powered by Intel® N200 processors and feature an IP65 water/dustproof 10.1" IPS Full HD screen. The capacitive 10-point multi-touchscreen features anti-fingerprint, anti-glare glass that supports touch mode under a glove or water puddle. Built-in Wi-Fi® 6E and BLUETOOTH® 5.3 support fast, steady connectivity. The AIM-68H features internal front (5M) and rear (13M) cameras and shock/vibration compliance with 1.2m drop tolerance. ITE/medical-grade dual certification makes these tablets ideal for a variety of indoor and healthcare environments.