1593HAMAR3BK

Hammond Manufacturing
546-1593HAMAR3BK
1593HAMAR3BK

製造商:

說明:
單板運算外殼 ARDUINO ENCL BLACK 4.72x3.74x1.06

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$140.64 HK$140.64
HK$124.04 HK$620.20
HK$115.90 HK$1,159.00
HK$103.90 HK$2,597.50
HK$97.08 HK$4,854.00
HK$90.75 HK$9,075.00
HK$90.34 HK$18,068.00

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 單板運算外殼
RoHS:  
Enclosures
Acrylonitrile Butadiene Styrene (ABS)
Black
4.72 in
3.74 in
1.06 in
UL 94 HB
1593HAM-ARD
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: CA
用於: Arduino Due, Mega 2560
外殼顏色: Black
產品類型: Enclosures for Single Board Computers
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 90.718 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538100000
TARIC:
8538100090
ECCN:
EAR99

Arduino Development Board Platforms

Hammond Manufacturing Arduino Development Board Platforms are molded to allow easy access to I/O connectors, often used controls and/or LEDs and allow easy installation of shields. The bottom of platforms accept Hammond Manufacturing's 3 AAA battery holder (part number BH3AAAW) or 4 AAA battery holder (part number BH4AAAW). Mounting holes are molded into the bottom to accept popular interlocking plastic bricks for added expandability.