ATG-A5000-LE08A0

VIA
986-ATG-A5000-LE08A0
ATG-A5000-LE08A0

製造商:

說明:
嵌入式機箱電腦 ARTiGO A5000 system with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,090.52 HK$4,090.52

商品屬性 屬性值 選擇屬性
VIA Technologies
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
MediaTek
ARTiGO A5000
2.2 GHz
8 GB
8 GB
12 V
Audio, Ethernet, GDMI, LVDS, Micro USB 2.0, USB 3.1
- 20 C
+ 60 C
118.61 mm x 82.2 mm x 37.6 mm
品牌: VIA
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲類型: LPDDR4X
板上儲存大小: 16 GB
板上儲存類型: eMMC
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ARTiGO A5000 Embedded Box Computers

VIA Technologies ARTiGO A5000 Embedded Box Computers is a fanless ultra-compact system with MediaTek Genio 700 Octa-Core processor for Edge AI applications. This device features 4K hardware-accelerated H.265/H.264 video encoding and decoding. The ARTiGO A5000 delivers exceptional edge AI processing and multimedia performance with outstanding power efficiency. This box computer includes two "big core" Arm® Cortex-A78 and six "efficiency core" Cortex-A55 CPUs, and a highly capable Arm® Mali-G57 GPU. The ARTiGO A5000 also includes 8GB of quad-channel LPDDR4X memory and a fast, efficient AI processor capable of running deep learning and computer vision applications.