AMOS-9000-1H11A0

VIA
986-AMOS-9000-1H11A0
AMOS-9000-1H11A0

製造商:

說明:
嵌入式機箱電腦 AMOS-9000 system with NVIDIA Jetson Orin Nano SoC, 8GB RAM, 128GB SSD & I/O

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,203.56 HK$8,203.56

商品屬性 屬性值 選擇屬性
VIA Technologies
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
NVIDIA
ARM Cortex A78AE
A78AE
1.5 GHz
12 VDC to 24 VDC
CAN, UART, USB
- 20 C
+ 60 C
150 mm x 105.2 mm x 66.7 mm x
品牌: VIA
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 8 GB
存儲類型: LPDDR5
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

AMOS-9000 Embedded Box Computer

VIA Technologies AMOS-9000 Embedded Box Computer is a compact and fanless HexaCore Arm® system for demanding Edge AI, factory safety, and automation applications. This computer features the NVIDIA Jetson Orin Nano processor. This solution combines powerful AI capabilities with extensive connectivity options, all housed within a rugged chassis. The AMOS-9000 box computer offers exceptional durability and adaptability. This device's comprehensive I/O configuration includes dual Gigabit Ethernet, multiple USB ports, and RS232/422/485 connectivity. The AMOS-9000 Embedded Box Computer seamlessly supports applications like machine vision, robotics, and monitoring, where reliable, high-speed data handling is critical.