10J00380001X0

NexAIoT
230-10J00380001X0
10J00380001X0

製造商:

說明:
嵌入式機箱電腦 NISE3800R w/ intel Sky Lake Gen6 CPU FCLGA1151(35W), Q170, 2x DDR4 HDMI, DP, DVI-D, 4x USB 3.0, 2x USB, 3x LAN, 2x RS232, 2x mPCIe, M.2, SIM, 2x SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x93 mm, 1x PCIex4 Slot (Barebone only. Any additional components

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,881.26 HK$9,881.26

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
Intel
Intel Core i3/i5/i7
Q170 PCH
2.3 GHz, 2.4 GHz, 2.7 GHz
32 GB
4 MB, 6 MB, 8 MB
9 V to 30 V
RS-232, USB
- 5 C
+ 60 C
215 mm x 272 mm x 93 mm
品牌: NexAIoT
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: With fanless system
存儲類型: DDR4
封裝: Bulk
處理器系列: i3-6100TE, i5-6500TE, i7-6700TE
系列: NISE3800
原廠包裝數量: 1
子類別: Computing
公司名稱: NexAIoT
每件重量: 6 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

NISE 3800 Fanless System

NexAIoT NISE 3800 Fanless System has an integrated Intel® Core™ i7/i5/i3 processor. The NISE 3800 series is a fanless PC designed for industrial applications which demand high CPU and graphics performance. The NISE 3800 supports up to 32G DDR4 memory and has several options on storage devices like M.2, HDD, mSATA, or SSD. The NISE 3800 supports a wide range of DC input from +9V to 30V DC input. It can be operated in an extended operating temperature range between -5° to 55°C. The NISE 3800 is also designed with two internal mini-PCIe sockets to support IoT applications (integrate with optional GbE LAN, Wi-Fi, 3.5G module) and common communication applications (integrate with optional GPIO, RS232/422/485 module).