EBS-P310W-X7835-16-1G

Asus
47-EBSP310WX7835161G
EBS-P310W-X7835-16-1G

製造商:

說明:
嵌入式機箱電腦 Intel Amston Lake Fanless Embedded Computer with LPDDR5 16GB on board, up to 4Kp60 solutions via HDMI x1, Dual-LAN, Multiple COM, USB3.2, M.2 E key, M.2 B key, 9-36V DC

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Asus
產品類型: 嵌入式機箱電腦
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Embedded Box Computers
Intel
Atom, x7211RE
1 GHz
9 V to 36 V
COM, Ethernet, HDMI, USB
0 C
+ 60 C
123 mm x 81 mm x 43 mm
品牌: Asus
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Box PC
存儲容量: 16 GB
存儲類型: LPDDR5 4800
封裝: Bulk
處理器系列: 7000RE
系列: EBS-P310W
原廠包裝數量: 1
子類別: Computing
零件號別名: 90AE02G1-M00030
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150

EBS-P310W Embedded Box Computer

Asus EBS-P310W Embedded Box Computer is a rugged, fanless box PC engineered for industrial and edge Artificial Intelligence (AI) applications. Powered by an Intel® Amston Lake System-on-Chip (SoC) and equipped with 16GB of LPDDR5 memory, the Asus EBS-P310W delivers high-performance computing in a compact and lightweight form factor. Designed for harsh environments, the EBS-P310W supports a wide operating temperature range and features dual 2.5GbE Ethernet ports for fast and stable data transmission. This computer offers versatile I/O connectivity, including HDMI, multiple COM and USB ports, and expansion slots via M.2 E and B keys. With support for a wide 9VDC to 36VDC input and flexible mounting options such as wall and DIN-rail installation, this system is ideal for embedded automation, smart manufacturing, and Internet of Things (IoT) deployments where reliability, adaptability, and performance are critical.