10JT0030024X0

NexAIoT
230-10JT0030024X0
10JT0030024X0

製造商:

說明:
嵌入式機箱電腦 TT300 w/ Intel Alder Lake-S Gen 12 & 13 CPU FCLGA1700 (35W)3 EXP slots, Q670, 1 x DDR5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,771.04 HK$11,771.04

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
Intel
Intel Core i7/i5/i3
4.8 GHz
24 V
USB
- 5 C
+ 55 C
200.2 mm x 270 mm x 141.8 mm
品牌: NexAIoT
存儲容量: 32 GB
系列: TT 300-A3Q
原廠包裝數量: 1
子類別: Computing
公司名稱: NexAIoT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

TT 300-A2Q/A3Q Embedded Box Computers

NexAIoT TT 300-A2Q/A3Q Embedded Box Computers are 12/13th Gen Intel® Core™ i7/i5/i3 high-performance systems with numerous expansion capabilities, including a graphics card for advanced AI and predictive maintenance uses. Two variants offer three (TT 300-A3Q) or two expansion slots (TT 300-A2Q). Onboard M.2 slots are perfect for storage or communication requirements in industrial environments.