10J00390006X0

NexAIoT
230-10J00390006X0
10J00390006X0

製造商:

說明:
嵌入式機箱電腦 NISE3900E-H310 w/ intel Coffee Lake Gen 8 & 9 CPU FCLGA1151(35W), H310, 2x DDR4 HDMI, DVI-D, 4x USB 3.1, 4x USB, 2x LAN, 2x RS232/422/485, M.2, mPCIe, SIM, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x93 mm, 1x PCIex4 Slot (Barebone only. Any additional

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,247.50 HK$9,247.50

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
Intel
Intel Core i3/i5/i7
H310 PCH
2.1 GHz, 2.4 GHz, 3.1 GHz
16 GB
6 MB, 9 MB, 12 MB
9 V to 30 V
RS-232, USB
- 5 C
+ 55 C
215 mm x 272 mm x 94 mm
品牌: NexAIoT
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: With fanless system
存儲類型: DDR4
封裝: Bulk
處理器系列: i3-8100T, i5-8500T, i7-8700T
系列: NISE3900
原廠包裝數量: 1
子類別: Computing
公司名稱: NexAIoT
每件重量: 6.54 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

NISE 3900E Fanless Systems

NexAIoT NISE 3900E Fanless Systems are designed for industrial applications that demand high CPU and graphical performance. These systems are integrated with 8th/9th generation Intel® Core™ i7/i5/i3 LGA socket type embedded processor. The NISE 3900E fanless systems include one PCIe x4 expansion and one internal mini-PCIe socket to support optional Wi-Fi®/3.5G/4G LTE. These systems support Intel Q370//H310 Platform Controller Hub (PCH) and 9VDC to 30VDC wide DC input range. The NISE 3900E fanless systems also support memory up to 16G DDR4 and have several options on storage devices like M.2, HDD, and SSD.