TX93-5210

Ka-Ro electronics
951-TX93-5210
TX93-5210

製造商:

說明:
電腦模組 - COM The TX93 is a member of the TX Module family.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$823.32 HK$823.32

商品屬性 屬性值 選擇屬性
Ka-Ro electronics
產品類型: 電腦模組 - COM
RoHS:  
NXP
i.MX 93
1.5 GHz
1 GB
1 GB
3.3 V to 5 V
I2C, SPI, UART, USB
- 25 C
+ 85 C
68 mm x 26 mm x 4 mm
品牌: Ka-Ro electronics
閃光: 2 MB
存儲容量: 2 MB
存儲類型: Flash
產品類型: Computer-On-Modules - COM
系列: KaRo Computer-On-Module
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

TX93 Computer-on-Module (COM)

Ka-Ro Electronics TX93 Computer-on-Module (COM) features a 1.5GHz Dual ARM® Cortex®-A55 processor based on the NXP i.MX 93. The i.MX 93 applications processors deliver efficient machine learning (ML) acceleration, energy flex architecture, and state-of-the-art security. Based on Arm’s DynamIQ technology, the integrated, scalable Cortex-A55 core features the latest Armv8-A architecture extensions with dedicated instructions to accelerate machine learning (ML). A dedicated Ethos-U65 neural processing unit (NPU) delivers performance and efficiency with an optimized footprint. The highly scalable design enables developers to create high-performance, cost-effective, and energy-efficient ML applications.