RT71-PRO

Xenarc
215-RT71-PRO
RT71-PRO

製造商:

說明:
人機介面顯示器和面板式個人電腦 7" IP67 Sunlight Readable Water Resistant Rugged Tablet PC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,421.88 HK$6,421.88

商品屬性 屬性值 選擇屬性
Xenarc
產品類型: 人機介面顯示器和面板式個人電腦
Industrial Grade
Capacitive
LCD
2 GHz
8 GB
8 GB
3.7 V
Bluetooth, LTE, NFC, RS-232, USB Type-C, WiFi
1280 x 720
7 in
- 20 C
+ 55 C
202 mm x 138 mm x 22 mm
品牌: Xenarc
組裝國家: Not Available
擴散國: Not Available
原產國: US
存儲容量: 8 GB
產品類型: Panel PCs
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

RT71 7" IP67 Rugged Tablet

Xenarc Technologies RT71 7" IP67 Sunlight Readable Water Resistant Rugged Tablet has an aerospace-grade titanium alloy frame that provides drop and vibration resistance. The multi-functional RT71 Tablet incorporates 2G/3G/4G LTE cellular support, 802.11B/G/N WiFi, Bluetooth 4.0, NFC, and a GPIO Port, making it ideal for almost any automotive, industrial, and mobile telematic applications. The RT71 is powered by a 9650mAh battery that delivers hours and hours of usability before requiring a recharge.