10GRK22S000A0

VIA
986-10GRK22S000A0
10GRK22S000A0

製造商:

說明:
單板機 AI Transforma Model 1 SBC with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,457.78 HK$2,457.78

商品屬性 屬性值 選擇屬性
VIA Technologies
產品類型: 單板機
14.6 cm x 10.2 cm
ARM
ARM Cortex-A55, ARM Cortex-A78
ARM Cortex-A55, ARM Cortex-A78
2 GHz, 2.2 GHz
5 V
GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
146 mm x 102 mm
品牌: VIA
組裝國家: Not Available
擴散國: Not Available
原產國: TW
閃光: 16 GB
存儲容量: 8 GB
存儲類型: LPDDR4
內核數目: 8
產品類型: Single Board Computers
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

AI Transforma Model 1 SBC

VIA Technologies AI Transforma Model 1 is a versatile Edge AI platform that offers strong AI processing performance and extensive I/O for fast prototyping. This model features a high-performance MediaTek Genio 700 octa-core SoC. The AI Transforma Model 1 also features MediaTek Deep Learning Accelerator (MDLA) 3.0 and Cadence® Tensilica® Vision P6 NPU supporting up to 4TOPS. This model includes 40-pin GPIO, MIPI DSI and CSI connectors for displays, cameras, LEDs, actuators, motors, sensors, and buttons. The AI Transforma Model 1 supports Debian 12 OS for a complete and flexible Edge AI application development environment. This model offers an ideal balance of AI performance and low power consumption for IoT, automation, and multimedia projects.