Colibri iMX7D 512MB

Toradex
145-0033
Colibri iMX7D 512MB

製造商:

說明:
系統模組 - SOM Colibri iMX7D 512MB V1.1D

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 系統模組 - SOM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Colibri iMX7
Colibri
NXP
i.MX 7Dual
1.2 GHz
512 MB
3.3 V
Analog, CAN, I2C, IrDA, SPI, UART, USB
- 20 C
+ 85 C
67.6 mm x 36.7 mm x 6.2 mm
品牌: Toradex
快取記憶體: 512 KB
閃光: 512 MB
存儲類型: DDR3
內核數目: 2 Core
功率消耗: 600 mW to 1.1 W
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
零件號別名: 00331103
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Colibri Arm® SODIMM-Sized System-on-Modules (SoMs)

Toradex Colibri Arm® SODIMM-Sized System-on-Modules (SoMs) are miniaturized modules based on the NXP i.MX 8X, i.MX 6ULL, i.MX 7, and i.MX 6 SoCs. The modules are pin-compatible, ensuring the scalability of applications developed on them. The Colibri family delivers cost-performance-optimized designs. An extensive range of Colibri-compatible carrier boards provides easy product development on the Colibri Arm® family of modules.

i.MX 7 Computer-on-Modules

Toradex i.MX 7 Computer-on-Modules are based on the NXP®/Freescale i.MX 7 embedded System-on-Chip (SoC). The SoC features a single or dual-core Arm® Cortex® A7 processor with an additional ARM Cortex M4 processor. The heterogeneous dual-core system allows for running a second real-time operating system on the M4 core for time/security critical tasks. Designed for extremely low power consumption, the i.MX 7 Computer-on-Modules feature several low-power modes that reduce the consumption in idle and sleep states. The modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, robotics, and more.