EBD070000000

Teltonika
236-EBD070000000
EBD070000000

製造商:

說明:
樹莓派 Hat/附加板 5G Red Cap CALYX embedded Raspberry Pi HAT+.Provides cellular connection to your Raspberry Pi 4 or 5. Mounts directly on top of SBC computer. GPIO modem control and PCM audio support. Regions: Global (Except USA). No PSU

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,381.45 HK$1,381.45

商品屬性 屬性值 選擇屬性
Teltonika
產品類型: 樹莓派 Hat/附加板
RoHS:  
Raspberry Pi
USB
3.3 VDC, 5 VDC
- 40 C
+ 75 C
100.8 mm x 56 mm x 23.11 mm
品牌: Teltonika
組裝國家: Not Available
擴散國: Not Available
原產國: LT
系列: EBD
原廠包裝數量: 10
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620000

Calyx Embedded Cellular Raspberry Pi HAT+ Boards

Teltonika Calyx Embedded Cellular Raspberry Pi HAT+ Boards provide seamless mobile internet to the embedded systems. These add-on boards are available in three variants, which are 4G Cat 4, 5G Redcap, and full-fledged 5G. The Calyx embedded cellular Raspberry Pi HAT+ boards mount directly on top of the SBC computer, saving space and ensuring clean integration. These add-on boards feature GPIO modem control, PCM enhanced audio, and an optimal form factor. Typical applications include industrial, automation, energy and utilities, smart city, enterprise, and retail.