ZED Box Orin NX 16GB 1TB GMSL WiFi

StereoLabs
413-ORIN16GB1TBGMSL2
ZED Box Orin NX 16GB 1TB GMSL WiFi

製造商:

說明:
嵌入式機箱電腦 The ZED Box is a powerful AI computer offering spatial computing capabilities for autonomous robotics and smart video analytics. The ZED Box Orin 16GB series can optionally include a quad-port GMSL2 interface to connect up to two ZED X cameras or two

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$17,438.73 HK$17,438.73

商品屬性 屬性值 選擇屬性
StereoLabs
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
0 C
+ 50 C
124 mm x 92 mm x 71 mm
品牌: StereoLabs
組裝國家: Not Available
擴散國: Not Available
原產國: FR
封裝: Bulk
系列: ZED Box
原廠包裝數量: 1
子類別: Computing
零件號別名: ZBX-322120
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

16GB ZED Box Orin™ NX

StereoLabs 16GB ZED Box Orin™ NX combines a small form factor and PoE+ power connection, making a complete solution in a convenient package. The ZED Box Orin NX utilizes 3D sensor data processing by delivering real-time performance, creating a compact embedded PC into a fully autonomous AI system. The embedded mini-PC for spatial AI is five times more powerful than the Jetson Xavier NX.