6AV21232JB030AX0

Siemens
982-6AV21232JB030AX0
6AV21232JB030AX0

製造商:

說明:
人機介面顯示器和面板式個人電腦 SIMATIC HMI KTP900 BASIC PANEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$20,305.29 HK$20,305.29

商品屬性 屬性值 選擇屬性
Siemens
產品類型: 人機介面顯示器和面板式個人電腦
RoHS:  
REACH - SVHC:
24 V
0 C
+ 50 C
品牌: Siemens
產品類型: Panel PCs
系列: KTP900
原廠包裝數量: 1
子類別: Computing
零件號別名: 6AV2123-2JB03-0AX0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160

SIMATIC HMI KTP Basic Panels

Siemens SIMATIC HMI KTP Basic Panels feature fully developed human-machine interface (HMI) basic functions, making them an ideal entry-level series for simple HMI applications. This Siemens SIMATIC device family offers panels with 4", 7", 9", and 12" displays. HMI KTP Basic Panels also provide combined key and touch operation. The high-resolution widescreen displays with 64,000 colors are suitable for upright installation and can be dimmed to 100%. The operator interface with high usability opens up diverse options using high-quality controls and graphics. The USB interface enables the connection of a keyboard, mouse, or barcode scanner. The USB interface also supports the simple archiving of data on a USB flash drive and the manual backup and restoration of the complete panel. The integrated Ethernet or RS 485/422 interface (version-specific) enables a simple connection to the controller. SIMATIC HMI Basic Panels can be used wherever compact machines and plants are controlled and monitored locally, such as in production, process, and building automation. The panels can be used in all kinds of industries and applications.