102991834

BeagleBoard by Seeed Studio
713-102991834
102991834

製造商:

說明:
單板機 BeagleBoard BeagleY-Ai

壽命週期:
新產品:
該製造商的新產品。

庫存量: 135

庫存:
135 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$637.05 HK$637.05

商品屬性 屬性值 選擇屬性
BeagleBoard
產品類型: 單板機
RoHS:  
品牌: BeagleBoard by Seeed Studio
產品類型: Single Board Computers
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Beagley®-AI 單板電腦

BeagleBoard BeagleY®-AI Single Board Computer is an open-source single-board computer with a familiar form factor. It was developed to streamline the process of building smart human-machine interfaces (HMI). The BeagleY-AI Single incorporates cameras and high-speed connectivity into a reliable embedded system. The BeagleBoard BeagleY-AI SBC features a powerful 64-bit, quad-core A53 processor and numerous powerful AI accelerators paired with C7x DSPs capable of 4 TOPS (trillion-operations per second) combined (2 TOPS each). Furthermore, the device integrates a 50GFLOP GPU supporting up to three concurrent display outputs and modern connectivity with USB 3.1, PCIe Gen 3, Wi-Fi®6, and BLE 5.4.