102110423

BeagleBoard by Seeed Studio
713-102110423
102110423

製造商:

說明:
單板機 BeagleBone Black Industrial

庫存量: 1,159

庫存:
1,159
可立即送貨
在途量:
1,258
預期20/2/2026
49
預期23/2/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$544.08 HK$544.08

商品屬性 屬性值 選擇屬性
BeagleBoard
產品類型: 單板機
RoHS:  
BeagleBone Black
Texas Instruments
AM335x
ARM Cortex A8
1 GHz
512 MB
512 MB
Ethernet, HDMI, USB
- 40 C
+ 85 C
品牌: BeagleBoard by Seeed Studio
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

BeagleBone Black Industrial

BeagleBoard BeagleBone Black Industrial is designed to provide an industrial-rated Single Board Computer (SBC) with an extended temperature range. This board features an AM335x 1GHz Arm® Cortex-A8 processor, a 3D graphics accelerator, a NEON floating-point accelerator, and two PRU 32-bit microcontrollers. The BeagleBone Black industrial offers software compatibility with Debian, Android, Ubuntu, and Cloud9 IDE on Node.js with BoneScript library. This board offers various connectivity options, including a USB client for power and communications, a USB host, Ethernet, and two 46-pin headers.