2202874

Phoenix Contact
651-2202874
2202874

製造商:

說明:
單板運算外殼 RPI-BC 107,6 DEV-KIT KMGY Raspberry Pi

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
19
預期16/3/2026
34
17
預期2/4/2026
17
預期6/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$188.07 HK$188.07

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 單板運算外殼
RoHS:  
Cases
Polycarbonate (PC)
Gray (Light Gray)
89.7 mm
107.6 mm
89.7 mm
IP20
UL 94 V-0
RPI-BC
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
用於: Raspberry Pi
外殼顏色: Gray
產品類型: Enclosures for Single Board Computers
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 119.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

Raspberry-Pi DIN Rail Housings

Phoenix Contact Raspberry-Pi DIN Rail Housings are designed to accommodate Raspberry Pi computers along with other PCBs in order to integrate further components and circuits. These Phoenix Contact devices offer tool-free mounting with plenty of space for additional circuits on a matrix or additional boards. The GPIO strips of these kits can be used with PTSM series connection technology. Easy module-to-module connection is achieved with BUS connection via DIN rails.