1104781

Phoenix Contact
651-1104781
1104781

製造商:

說明:
單板運算外殼 UCS 237-195-F-GD-RPI-DT7 9005

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$598.83 HK$598.83

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 單板運算外殼
REACH - SVHC:
Enclosures
Raspberry Pi
Polycarbonate (PC)
Black
195 mm
237 mm
47 mm
IP20
UL 94 V-0
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
外殼顏色: Black
產品類型: Enclosures for Industrial Automation
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
ECCN:
EAR99

UCS-RPI Raspberry Pi Housings

Phoenix Contact UCS-RPI Housings are universal electronics housings for Raspberry Pi single-board computers and touch displays. These Phoenix Contact IP40 housings reliably protect the Raspberry Pi B2 and B3 models against mechanical and physical influences. The touch-display variants feature ready-made cutouts for 7" touch displays and ready-to-use 2.4" displays with all standard connections for the mini computers. Phoenix Contact UCS-RPI Housings are suitable for desktop, wall, or DIN rail housing.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.