PRFE21000008

Olmatic
188-PRFE21000008
PRFE21000008

製造商:

說明:
樹莓派 Hat/附加板 UPS module for all Raspberry Pi models 7-24V

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Olmatic
產品類型: 樹莓派 Hat/附加板
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Raspberry Pi
65 mm x 56.5 mm
品牌: Olmatic
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Power Management Modules
系列: S.USV pi advanced
原廠包裝數量: 1
子類別: Computing
公司名稱: S.USV
每件重量: 154.540 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

S.USV Pi Advanced Uninterruptible Power Supply

Olmatic S.USV Pi Advanced Uninterruptible Power Supply (UPS) features a 5V/2500mA power supply rating, I2C interface, and battery monitoring. The S.USV Pi Power Supply is an additional module for Raspberry Pi and the main focus on the UPS of a single-board computer. This advanced version offers a power input for the extended voltage range of 7V to 24V. Olmatic S.USV Pi Advanced Uninterruptible Power Supply is ideal for solar cells and automotive applications.

Uninterruptible Power Supplies

Olmatic Uninterruptible Power Supplies (UPS) offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. These Olmatic power supplies feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored so the module is able to respond to malfunctions accordingly.