MYC-YT507H CPU Module

MYIR MYC-YT507H CPU Module is a compact SoM (System-on-Module) based on the Allwinner T507-H Industrial Processor with a 1.5GHz quad-core Arm® Cortex®-A53 CPU and a Mali-G31 MP2 GPU. The processor is AEC-Q100 certified and optimized for automotive applications. The MYC-YT507H SoM integrates 1GB to 2GB LPDDR4, 8GB eMMC, 32Kbit EEPROM, and a Power Management IC (PMIC). The MYC-YT507H SoC also includes multiple video output interfaces (RGB, 2x LVDS, HDMI, CVBS) and multiple video input interfaces (MIPI CSI, BT656, BT1120). Additional peripherals include 4x USB, 2x Ethernet MAC, 6x UART, 6x TWI, and 4x GPADC, offering a wide range of expansion options. All of the peripheral and IO signals are accessible via the 1.0mm pitch 222-pin stamp-hole (Castellated-Hole) expansion interface.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 處理器品牌 處理器類型 頻率 最大RAM容量 已安裝RAM 工作電源電壓 接口類型 最低工作溫度 最高工作溫度 尺寸
MYIR 系統模組 - SOM 2GB LPDDR4, 8GB eMMC, industrial 3庫存量
最少: 1
倍數: 1

ALLWinner Allwinner T507-H 1.5 GHz 2 GB 2 GB 5 V 2-Wire, Audio, DP, eMMC 5.0, Ethernet, PWM, SDIO, SPI, UART, USB 2.0, USB OTG, Video - 40 C + 85 C 45 mm x 43 mm
MYIR 系統模組 - SOM 1GB LPDDR4, 8GB eMMC, industrial 無庫存前置作業時間 8 週
最少: 1
倍數: 1

ALLWinner Allwinner T507-H 1.5 GHz 2 GB 1 GB 5 V 2-Wire, Audio, DP, eMMC 5.0, Ethernet, PWM, SDIO, SPI, UART, USB 2.0, USB OTG, Video - 40 C + 85 C 15 mm x 15 mm
MYIR 系統模組 - SOM T507-H, 2GB LPDDR4, 8GB eMMC, commercial grade 暫無庫存
最少: 1
倍數: 1

ALLWinner Allwinner T507-H 1.5 GHz 2 GB 2 GB 5 V 2-Wire, Audio, DP, eMMC 5.0, Ethernet, PWM, SDIO, SPI, UART, USB 2.0, USB OTG, Video 0 C + 70 C 15 mm x 15 mm