MYC-LMX9131-8E1D-140-I

MYIR
885-MLMX91318E1D14I
MYC-LMX9131-8E1D-140-I

製造商:

說明:
系統模組 - SOM 1GB LPDDR4, 8GB eMMC, industrial

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$411.00 HK$411.00

商品屬性 屬性值 選擇屬性
MYIR
產品類型: 系統模組 - SOM
RoHS:  
ARM Cortex-A55
1.4 GHz
5 V
CAN, SPI, UART, USB
- 40 C
+ 85 C
39 mm x 37 mm
品牌: MYIR
組裝國家: Not Available
擴散國: Not Available
原產國: CN
存儲容量: 1 GB
存儲類型: LPDDR4
濕度敏感: Yes
內核數目: 1
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYC-LMX91 System-On-Module (SOM)

MYIR MYC-LMX91 System-On-Module (SOM) is a compact and robust SOM measuring 37mmx 39mm, fully compatible with MYIR’s MYC-LMX9X (i.MX93) module. The MYIR MYC-LMX91 is powered by NXP's i.MX91 single-core Arm® Cortex®-A55 processor running at 1.4GHz. The module integrates 1GB LPDDR4 memory, 8GB eMMC storage, and a 32KB EEPROM. It also features the PCA9451AHNY power management IC (PMIC). The MYC-LMX91 offers extensive peripheral and I/O connectivity through a 218-pin LGA expansion interface, including two Gigabit Ethernet, two USB, eight UART, eight SPI, two CAN-FD, and supports a 24-bit parallel RGB display. The SOM comes pre-installed with the Linux 6.6.36 operating system, backed by comprehensive documentation and software support. Designed for reliability and scalability, the MYC-LMX91 offers a cost-effective and high-performance embedded solution for next-gen smart devices, ideal for applications such as EV charging stations, human-to-machine interfaces (HMIs), smart home/building automation, and industrial gateways.