F5120-V202

Kontron
168-F5120-V202
F5120-V202

製造商:

說明:
工業主機板 mITX Motherboard, BGA AMD Embedded R2544

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,699.33 HK$3,699.33

商品屬性 屬性值 選擇屬性
Kontron
產品類型: 工業主機板
RoHS:  
3.35 GHz
- 10 C
+ 60 C
品牌: Kontron
核心: AMD R2544
組裝國家: Not Available
擴散國: Not Available
原產國: DE
頻率: 3.35 GHz
接口類型: Serial, USB
處理器品牌: AMD
產品類型: Industrial Motherboards
原廠包裝數量: 1
子類別: Wireless & RF Integrated Circuits
電源電壓 - 最大值: 34 V
電源電壓 - 最小值: 8 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.J

D3723-R mITX Industrial Motherboards

Kontron D3723-R mITX Industrial Motherboards support the AMD Ryzen™ Embedded R2000 processor series with integrated AMD Radeon™ Vega Graphics. The D3723-R mITX series includes four versions with different AMD processors depending on how much (graphical) performance is required. These motherboards come equipped with up to four DisplayPorts, one embedded DisplayPort, and one dual-channel LVDS (24bit). The boards can power up to four independent displays in 4K resolution. Kontron D3723-R mITX Industrial Motherboards feature reliable product maintenance and technical support. The series is ideal for applications with high graphical requirements, such as medical displays, casino gaming, thin clients, and industrial PCs.