1070-9666

Kontron
168-1070-9666
1070-9666

製造商:

說明:
工業主機板 K9051 Industrial ATX Motherboard

壽命週期:
Mouser新產品

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$13,363.42 HK$13,363.42

商品屬性 屬性值 選擇屬性
Kontron
產品類型: 工業主機板
RoHS:  
ATX
C741
Xeon
768 GB
0 C
+ 55 C
品牌: Kontron
核心: Xeon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 305 mm x 244 mm
已安裝RAM: 0 GB
接口類型: Audio, DP, Ethernet, PCIe, RS-232, SATA, USB 3.2
工作電源電壓: 12 V
處理器品牌: Intel
產品類型: Industrial Motherboards
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.J

K9051-C741 ATX Industrial Server-Class Motherboard

Kontron K9051-C741 ATX Industrial Server-Class Embedded Motherboard combines an ATX motherboard with an Intel® C741 chipset. The chipset is designed to bring Intel's 4th and 5th generation Xeon scalable processors to embedded applications. The motherboard features eight DDR5 RDIMM independent 16Gb to 96Gb memory channels with memory density up to 768Gb and 5600MT/s. Kontron K9051-C741 ATX Server-Class Embedded Motherboard offers two RJ45 Ethernet ports with a 10Gb capability and integrated OpenBMC for system management and maintenance. The K9051-C741 is engineered for continuous 24/7 operation for 10 years in demanding environments. Typical applications include robotics, imaging, sequencing, industrial processing, medical technology, high-performance computing, and data centers.