TX6U-8130

Ka-Ro electronics
951-TX6U-8130
TX6U-8130

製造商:

說明:
電腦模組 - COM Freescale iMX6 Dual COM SO-DIMM LVDS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Ka-Ro electronics
產品類型: 電腦模組 - COM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
品牌: Ka-Ro electronics
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Computer-On-Modules - COM
系列: TX6DL
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718099
ECCN:
5A002.a.1

TX6DL Computer on Modules

Ka-Ro Electronics TX6DL Computer on Modules are small dual-core CoMs based on NXP's i.MX6 processors. The modules are mounted on the base board and only take up 26cm² (36x71mm including the socket). The TX6 facilitate a maximum 4.5mm construction height. The TX6DL are ideally suited for high-end devices for powerful images and video streaming for automation, medical, industrial and more. They boast powerful dual-core CPU performance for challenging graphical and multimedia applications.