HG1G-4VT22TF-B

IDEC
199-HG1G4VT22TFB
HG1G-4VT22TF-B

製造商:

說明:
人機介面顯示器和面板式個人電腦 4.3 TFT 65K (Black Bezel)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,008.52 HK$3,008.52
HK$2,817.24 HK$28,172.40

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 人機介面顯示器和面板式個人電腦
REACH - SVHC:
24 V
Ethernet, Serial, USB
480 x 272
4.3 in
- 20 C
+ 55 C
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Panel PCs
系列: HG1G
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

HG1G 4.3" Operator Interface

IDEC HG1G 4.3" Operator Interface is a bright 4.3" display that offers most of the features and functionalities found in larger screens. The HG1G offers monitoring and control via a PC, tablet, or smartphone. This IDEC operator interface also supports multiple protocols simultaneously, includes an FTP Server function, and provides a best-in-class LED backlight life of 70,000 hours. The HG1G can be mounted in portrait or landscape modes. This compact IDEC display supports a wide range of operating temperatures from -20°C to +55°C and is rated IP66F/67F, Type 4X and Type 13, and Class 1 Div 2.