FT1J-4F12RAG-B

IDEC
199-FT1J-4F12RAG-B
FT1J-4F12RAG-B

製造商:

說明:
人機介面顯示器和面板式個人電腦 4in PLC+HMI 12IO Relay Black bezel

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,690.92 HK$6,690.92
HK$6,550.02 HK$65,500.20

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 人機介面顯示器和面板式個人電腦
RoHS:  
24 V
- 20 C
+ 55 C
品牌: IDEC
產品類型: Panel PCs
系列: FT1J
子類別: Computing
每件重量: 320 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

FT1J All-in-One PLC & HMI

IDEC FT1J All-in-One PLC and HMI is a powerful, compact solution designed for a wide range of industrial control applications. The FT1J series integrates a PLC with a 4.3" PCAP HMI featuring 16 million colors and delivers exceptional performance and efficiency. The PCAP touch panel offers excellent visibility, durability, and functionality, supporting multi-touch, thin gloves, and water droplet prevention for reliable operation. The dual CPU architecture optimizes scan times, and the onboard, expandable I/O provides flexibility for various applications. These units are well-suited for modern industrial environments.