1593HAMARTBU

Hammond Manufacturing
546-1593HAMARTBU
1593HAMARTBU

製造商:

說明:
單板運算外殼 ARDUINO ENCL TRAN BL 2.95x2.81x1.06

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$60.42 HK$60.42
HK$53.35 HK$266.75
HK$48.91 HK$489.10
HK$44.14 HK$1,103.50
HK$41.76 HK$2,088.00
HK$38.96 HK$3,896.00
HK$35.67 HK$8,917.50
HK$35.02 HK$17,510.00

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 單板運算外殼
RoHS:  
Enclosures
Acrylonitrile Butadiene Styrene (ABS)
Blue (Translucent Blue)
2.95 in
2.81 in
1.06 in
UL 94 HB
1593HAM-ARD
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: Arduino Leonardo, M0 Pro, Uno, Yun
外殼顏色: Blue (Translucent Blue)
產品類型: Enclosures for Single Board Computers
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 59 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99

Arduino Development Board Platforms

Hammond Manufacturing Arduino Development Board Platforms are molded to allow easy access to I/O connectors, often used controls and/or LEDs and allow easy installation of shields. The bottom of platforms accept Hammond Manufacturing's 3 AAA battery holder (part number BH3AAAW) or 4 AAA battery holder (part number BH4AAAW). Mounting holes are molded into the bottom to accept popular interlocking plastic bricks for added expandability.