SCM-20260D-C

GHI Electronics
958-SCM-20260D-C
SCM-20260D-C

製造商:

說明:
系統模組 - SOM SITCore SCM20260D SoM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$717.44 HK$717.44
HK$640.58 HK$64,058.00

商品屬性 屬性值 選擇屬性
GHI Electronics
產品類型: 系統模組 - SOM
RoHS:  
SO-DIMM
GHI Electronics
SC202060B
480 MHz
32 MB
32 MB
3.3 V
Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB
- 40 C
+ 85 C
Tray
品牌: GHI Electronics
晶片組: SC202060B
處理器系列: SITCore
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
公司名稱: SITCore
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

SITCore IoT System-on-Modules

GHI Electronics SITCore IoT System-on-Modules (SoMs) with built-in crystals, networking interfaces, and memories secure modern IoT products that can be built using power and few connections. These SoMs achieve ultimate security with an entire system running on internal memories. The SITCore SoMs are based on the SC20260B chipset with added external memories. These SoMs operate at a frequency of 480MHz and an industrial temperature range of -40°C to 85°C.