ED-IPC1000-10008

EDATEC
41-ED-IPC1000-10008
ED-IPC1000-10008

製造商:

說明:
工業機箱電腦 1GHz quad-core Cortex-A53 512MB RAM 8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT external antenna DIN-Rail brasket pre-installed

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$541.86 HK$541.86
HK$517.94 HK$5,179.40
HK$498.13 HK$12,453.25

商品屬性 屬性值 選擇屬性
EDATEC
產品類型: 工業機箱電腦
RoHS:  
ARM Cortex A53
1 GHz
512 MB
eMMC
1 GHz
107.5 mm x 94.5 mm x 26 mm
1 x HDMI
8 GB
DIN Rail
2 x USB 2.0
+ 60 C
- 20 C
10 W
Raspberry Pi
品牌: EDATEC
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Industrial PCs
系列: ED-IPC1000
原廠包裝數量: 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ED-IPC1100 Raspberry Pi CM0 Industrial Computers

EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial Computers are built around the Raspberry Pi Compute Module ecosystem, offering complete hardware and software compatibility for seamless integration into existing Raspberry Pi–based systems. Powered by a 1GHz quad-core 64-bit Arm® Cortex®-A53 processor, the system includes 512MB of SDRAM and optional 8GB or 16GB eMMC storage. Rich industrial and multimedia interfaces are provided, including HDMI, dual USB 2.0 ports, 100Mbps Ethernet, and an RS-485 interface, along with support for 2.4GHz Wi-Fi®, BLUETOOTH®, and optional 4G CAT1 connectivity for flexible networking in edge and IoT deployments.