CC-WST-J17D-NK

Digi
888-CC-WST-J17D-NK
CC-WST-J17D-NK

製造商:

說明:
系統模組 - SOM ConnectCore MP255 STM32MP255C, Dual A35 1.2GHz, M33, GPU, ISP, NPU, 8GB eMMC, 1GB DDR4, -40/+85C, Wi-Fi 6 1x1 802.11a/b/g/n/ac/ax, Bluetooth 5.4

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
100
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$982.37 HK$982.37

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 系統模組 - SOM
RoHS:  
ConnectCore MP2
30 mm x 30 mm
1.5 GHz
I2C, SPI, UART
- 40 C
+ 85 C
30 mm x 30 mm x 3 mm
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: ES
存儲容量: 1 GB
存儲類型: DDR4
濕度敏感: Yes
內核數目: 2 Core
板上儲存大小: 8 GB
板上儲存類型: eMMC
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
公司名稱: ConnectCore
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ConnectCore® MP2 SOMs

DIGI ConnectCore® MP2 System-on-Modules (SOMs) feature a versatile, secure, and wireless board-level circuit with complete Linux support in a DIGI SMTplus® form factor. These SOMs are designed for industrial applications and smart connected devices. The STMicroelectronics STM32MP25 adds an image signal processor (ISP) and Neural Processing Unit (NPU) for edge AI and computer vision applications. These ConnectCore modules offer fully integrated wireless connectivity, Time-Sensitive Networking (TSN), and 30mm x 30mm x 3mm dimensions. The MP2 series also delivers maximum power efficiency to support battery-powered applications. The modules utilize an industrial-rated design for longevity in demanding operations and come with a three-year product warranty. DIGI ConnectCore MP2 SOMs provide a complete solution for creating and maintaining secure connected devices throughout their lifecycle.