DFR0470-ENT

DFRobot
426-DFR0470-ENT
DFR0470-ENT

製造商:

說明:
單板機 LattePanda 4GB/64GB w/Enterprise License

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
25
預期23/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,188.58 HK$2,188.58

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 單板機
RoHS:  
LattePanda
Intel
Atom x5-Z8350
Atom x5-Z8350
1.44 GHz
4 GB
4 GB
5 V
Bluetooth, Ethernet, HDMI, MIPI-DSI, USB 2.0, USB 3.0, WiFi
88 mm x 70 mm
品牌: DFRobot
描述/功能: With enterprise license
閃光: 64 GB
存儲容量: 4 GB
存儲類型: DDR3L
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
每件重量: 120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8504909090
USHTS:
8471500150
MXHTS:
85049099
ECCN:
EAR99

DFR0470-ENT LattePanda Single Board Computer

DFRobot DFR470-ENT LattePanda Single Board Computer is an Intel CHERRY Trail Quad Core Processor-based computing board. This single board computer features a base frequency of 1.44GHz and is based on the Windows 10 enterprise LTSB operating system. The DFR470-ENT features Intel HD Graphics Processing Unit (GPU) that offers 12 Execution Units (EU) at 200MHz to 500MHz frequency range with single channel memory. This single board computer also features an integrated ATmega32u4 Arduino Co-processor that provides access to hundreds of development platforms. The LattePanda single board computer provides 4GB DDR3L RAM with 64GB of storage capacity.