100-1241-1

BECOM Systems
516-100-1241-1
100-1241-1

製造商:

說明:
系統模組 - SOM CM-BF548-C-C-Q25S64F8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個50)
HK$2,303.41 HK$115,170.50

商品屬性 屬性值 選擇屬性
BECOM
產品類型: 系統模組 - SOM
RoHS:  
Blackfin
ADI
ADSP-BF548BBCZ-5X
533 MHz
64 MB
0 GB
3.3 V
- 40 C
+ 85 C
41 mm x 28.5 mm x 3 mm
Reel
備份電池開關: No Backup Battery
品牌: BECOM Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AT
閃光: 8 MB
存儲容量: 64 MB
存儲類型: DDR
產品類型: System-On-Modules - SOM
原廠包裝數量: 50
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
3D991

CM-BF548 Core Module

BECOM Systems BF548 Core Module is a high performance and low power processor module powered by Analog Devices' single core ADSP-BF548 Blackfin® Processor. It features a fast 64MB DDR SDRAM memory bus and many I/O interfaces available on two 100-pin expansion connectors. At a size of 31mm x 40mm, the module allows easy integration into demanding space and power limited applications. It offers two CAN-, two TWI-, three EPPI-, and SPI-interfaces as well as a USB 2.0 OTG and a keypad interface. The CM-BF548 Core Module is designed for both industrial and commercial usage.