100-1221-3

BECOM Systems
516-100-1221-3
100-1221-3

製造商:

說明:
系統模組 - SOM CM-BF537-C-C-Q25S32F4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個50)
HK$2,178.63 HK$108,931.50

商品屬性 屬性值 選擇屬性
BECOM
產品類型: 系統模組 - SOM
RoHS:  
Blackfin
ADI
ADSP-BF537
600 MHz
32 MB
0 GB
3.3 V
0 C
+ 70 C
36 mm x 31 mm x 2.45 mm
Reel
備份電池開關: No Backup Battery
品牌: BECOM Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AT
閃光: 4 MB
存儲容量: 32 MB
存儲類型: SDRAM
產品類型: System-On-Modules - SOM
原廠包裝數量: 50
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
3D991

CM-BF537 Core Module

BECOM Systems CM-BF537 Core Module is characterized by its field of application, performance, and configuration possibility, and is based on the high-performance ADSP-BF537 from Analog Devices. The module integrates processor, RAM, flash, external peripheral controllers, and power supply at a size of 31.5 x 36.5mm. It addresses up to 64MB SDRAM via its 16-bit wide SDRAM bus, has an onboard NOR-flash of 4MB, and offers a CAN interface. The CM-BF537 is designed for commercial and industrial usage, and also offers the physical Ethernet transceiver (10/100Mbit) onboard. Also available is a development starter package including the EVAL-BF5xx and the CM-BF537. The EVAL-BF5xx Blackfin Evaluation Board is a lightweight development platform, designed for evaluating all Blackfin Core Modules, and provides flexible interfaces for user-specific extensions.