MX97N

BCM Advanced Research
69-MX97N
MX97N

製造商:

說明:
工業主機板 Mini ITX Motherboard

壽命週期:
Mouser新產品
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
BCM Advanced Research
產品類型: 工業主機板
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
M.2
SoC
DDR5
1 Channel
4.8 GHz
3 Port
M.2, PCIe
4 x USB 3.2, 4 x USB 2.0
2 Port
0 C
+ 60 C
品牌: BCM Advanced Research
尺寸: 170 mm x 170 mm
支援 ECC 記憶體: Non-Supported
嵌入式選項: Non-Embedded
頻率: 4.8 GHz
FSB 同位元: No Parity
Intel 超執行緒技術: Without HT Technology
Intel 虛擬化技術 - VT: Without VT
接口類型: I2C, SPI, USB
存儲容量: 16 GB
安裝風格: Board Mount
內核數目: 4 Core
SATA 連接埠數目: 1 Port
工作電源電壓: 12 VDC to 24 VDC
處理器品牌: Intel
處理器系列: N97
產品: Motherboards
產品類型: Industrial Motherboards
系列: Alder Lake N
原廠包裝數量: 16
電源電壓 - 最大值: 24 VDC
電源電壓 - 最小值: 12 VDC
TDP - 最高: 12 W
USB 修訂: USB 2, USB 3.2
零件號別名: 72011-IA 72011-1A
每件重量: 8 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180

System-on-Chip Platform Mini-ITX Motherboards

BCM Advanced Research System-on-Chip (SoC) Platform Mini-ITX Motherboards, including the MX97N and MX6412J, are purpose-built for industrial, embedded, and edge computing applications that demand high performance, reliability, and a compact design. The MX97N, powered by the Intel® N97 Alder Lake-N processor, supports DDR5 memory, triple 4K display outputs, dual 2.5GbE LAN, and rich I/O options, making it ideal for digital signage, retail POS, and edge AI deployments. In contrast, the MX6412J, based on the Intel Celeron® J6412 (Elkhart Lake) processor, features a fanless design, quad LAN ports (including dual 2.5GbE), and robust industrial I/O, catering to automation, network security, and IoT gateway applications. Both platforms offer M.2 expansion, TPM 2.0 security, and wide voltage input (12VDC to 24VDC), ensuring flexibility and durability in mission-critical environments.