Q870I-IM-A

Asus
47-Q870I-IM-A
Q870I-IM-A

製造商:

說明:
工業主機板 Mini-ITX motherboard with New LGA 1851 Socket for Intel Core Ultra Processors, Q870 Chipset, 2*DDR5 SO-DIMM slots, PCIe Gen 5.0, DP, HDMI, USB TypeC (DP-alt)

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Asus
產品類型: 工業主機板
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Mini-IX
Q870
ARL-S
DDR5 SO-DIMM
2 Channel
6.4 GHz
2 x DP 1.4, 1 x USB Type C, 1 x HDMI 2.1,
4 x SATA
RAID 0,1,5,10
1 x PCIe 5.0 x 16 Slot, 1 x M.2 E key, 1 x M.2 M key
7 Port
1 Port
0 C
+ 60 C
品牌: Asus
核心: ARL-S Core Ultra 9/7/5
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 170 mm x 170 mm
頻率: 6.4 GHz
接口類型: PCIe, SPI, USB
存儲容量: 96 GB
內核數目: 1 Core
SATA 連接埠數目: 4 Port
封裝: Bulk
處理器品牌: Intel
產品: Motherboards
產品類型: Industrial Motherboards
原廠包裝數量: 1
子類別: Development Tools
TDP - 最高: 65W TDP
零件號別名: 90ME0A40-M0UCY0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Q870I-IM-A Industrial Motherboard

Asus Q870I-IM-A Industrial Motherboard is a high-performance industrial Mini-ITX motherboard designed for space-constrained embedded applications that demand robust computing power and rich connectivity. Built on the Intel® Q870 chipset, the Asus Q870I-IM-A supports 12th- and 13th-Gen Intel Core processors, delivering desktop-grade performance for industrial workloads. A compact form factor makes the motherboard ideal for use in smart manufacturing, healthcare, retail, and transportation systems. The board features dual 2.5Gb Ethernet ports, multiple COM and USB ports, and support for triple independent displays, including dual 4K outputs. With industrial-grade reliability, extended lifecycle support, and wide-ranging I/O, the Q870I-IM-A is well-suited for edge AI systems, kiosks, digital signage, and other embedded solutions requiring high-speed data processing and connectivity in a compact footprint.