R680EA-IM-A

Asus
47-90ME0820-M0CCY0
R680EA-IM-A

製造商:

說明:
工業主機板 R680E ATX IMB, LGA1700 Socket for 14th/13th/12th Gen Intel CPU (125W TDP), 4x DDR5 U-DIMM, VGA, HDMI, 2x DP++, 3x GbE, 2x PCIe 5.0 [x16/x8] slots, 2x PCIe 4.0 [x4], 1x PCIe 3.0 [x4], 2x PCI, 1x M.2 2242/60/80 M-Key (PCIe x4/SATA), 1x M.2 2230 E-Key,

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Asus
產品類型: 工業主機板
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Intel R680E
DDR5
1 x HDMI, 1 x VGA
6 Port
3 Port
0 C
+ 60 C
品牌: Asus
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 305 mm x 244 mm
存儲容量: 128 GB
SATA 連接埠數目: 7 Port
封裝: Bulk
處理器品牌: Intel
產品: Motherboards
產品類型: Industrial Motherboards
原廠包裝數量: 1
TDP - 最高: 125 W
零件號別名: 90ME0820-M0CCY0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
5A992.C

R680EA-IM-A Industrial Motherboard

Asus R680EA-IM-A Industrial Motherboard is a robust ATX industrial motherboard engineered for high-performance embedded and industrial applications. Built on the Intel® R680E chipset, the Asus R680EA-IM-A supports 12th, 13th, and 14th Gen Intel Core processors with up to 125W TDP, offering powerful computing capabilities for demanding workloads. The motherboard features four DDR5 U-DIMM slots supporting up to 128GB of memory, dual PCIe x16 slots for graphics or expansion cards, and a wide range of connectivity options, including three Intel LAN ports, six COM ports, seven SATA ports, USB 3.2 Gen 2, and USB Type-C®. The board also supports multiple display outputs, including VGA, HDMI, and DisplayPort—making the board suitable for multi-screen setups. Designed for 24/7 operation in harsh environments, R680EA-IM-A offers a wide operating temperature range (0°C to 60°C) and a seven-year longevity supply program. With rich I/O, legacy support, and expandability through M.2 and PCI slots, the R680EA-IM-A is ideal for applications in smart manufacturing, healthcare, retail, transportation, and edge Artificial Intelligence (AI) systems.