C3131ES-IM-AA_i3-1315UE_15W-HSK

Asus
47-90ME07R2-M0UCY0
C3131ES-IM-AA_i3-1315UE_15W-HSK

製造商:

說明:
工業主機板 3.5 Single Board Computer with Intel Core i3-1315UE Processor, mini PCIe slot, DDR5 4800MHz, DP, HDMI, Dual-LAN, Multiple COM, 9-36V DC

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Asus
產品類型: 工業主機板
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
品牌: Asus
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Industrial Motherboards
原廠包裝數量: 1
零件號別名: C3131ES-IM-AA_I3-1315UE_15W-HSK C3131ES 90ME07R2-M0UCY0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150

C3131ES-IM-AA 3.5” Single Board Computer

Asus C3131ES-IM-AA 3.5” Single Board Computer (SBC) is designed for embedded and industrial applications that require high performance, rich connectivity, and space efficiency. Powered by an onboard Intel® Core™ i3-1315UE processor and supporting DDR5 memory, the Asus C3131ES-IM-AA offers robust computing capabilities in a small footprint. The board features multiple display outputs (DP, dual HDMI, and LVDS), dual Intel LAN ports, and up to four COM ports, including RS-232/422/485 support, making the board ideal for legacy and modern industrial systems. With wide voltage input (9VDC to 36VDC), extended operating temperature range (-20°C to +60°C), and long product lifecycle support, the C3131ES-IM-AA is well-suited for applications in smart manufacturing, healthcare, retail, transportation, and edge Artificial Intelligence (AI) systems. Expandability through M.2 and mini PCIe slots further enhances flexibility for diverse deployment scenarios.